1676218-2

Heilind Number:AMP1676218-2
Manufacturer:TE Connectivity
Manufacturer Number:1676218-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K02 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676218-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.02 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676218-2

Detailed Description

Enhance the precision and efficiency of your electronic circuits with our RN 0805 Thin Film Precision Resistor. This high-quality component features a resistance of 1.02 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. The surface mount termination type allows for easy and secure installation, while its compact dimensions of 2 x 1.25 x 0.55 mm make it ideal for space-constrained PCB layouts. With RoHS compliance and 10PPM temperature coefficient, this resistor meets stringent environmental standards and offers reliable operation even in harsh conditions. Trust in its quality and performance for your electronic projects.