1676222-2

Heilind Number:AMP1676222-2
Manufacturer:TE Connectivity
Manufacturer Number:1676222-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K13 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676222-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.13 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676222-2

Detailed Description

Improve the precision of your electronic circuits with our RN 0805 thin film precision resistor. Featuring a resistance of 1.13 KΩ with a tolerance of 0.1%, this surface mount resistor ensures accurate performance in a compact 0805 package. Operating at a power rating of 0.1 W and a maximum voltage of 100 V, it is suitable for a wide range of applications. With solder termination and RoHS compliance, it is easy to integrate into your PCB designs. Upgrade your projects with this high-quality component from our Surface Mount Resistors collection.