1676222-3

Heilind Number:AMP1676222-3
Manufacturer:TE Connectivity
Manufacturer Number:1676222-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K13 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676222-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.13 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676222-3

Detailed Description

Meet the RN 0805 Precision Resistor, a crucial component for your electronic projects. With a resistance of 1.13 KΩ and a tolerance of .1%, this thin film resistor ensures precise performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality. The surface mount design and solder termination make for easy integration onto your PCB. Measuring just 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in the quality of this resistor for your applications.