1676232-2

Heilind Number:AMP1676232-2
Manufacturer:TE Connectivity
Manufacturer Number:1676232-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K43 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676232-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.43 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676232-2

Detailed Description

Experience precision performance with our RN 0805 1K43 0.1% 10PPM 1KRL resistor, designed for high-accuracy circuit applications. This surface-mount component features a resistance of 1.43 KΩ and a tolerance of 0.1%, ensuring reliable and consistent operation. With a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of electronic devices. The thin film element construction guarantees stability and longevity, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next project.