1676233-2

Heilind Number:AMP1676233-2
Manufacturer:TE Connectivity
Manufacturer Number:1676233-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K47 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676233-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.47 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676233-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 1.47 KΩ Thin Film Precision Resistor. Boasting a tolerance of .1% and a low temperature coefficient of 10PPM, it ensures accurate performance even in demanding applications. With a power rating of .1 W and a rated voltage of 100 V, this surface mount resistor guarantees reliable operation. The compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in its quality and performance, with the assurance of RoHS compliance. Elevate your designs with the exceptional stability and accuracy of this essential component.