1676234-2

Heilind Number:AMP1676234-2
Manufacturer:TE Connectivity
Manufacturer Number:1676234-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K4 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676234-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676234-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 thin film precision resistor. With a resistance of 1.4 KΩ and a tight tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for various applications. Its surface mount termination type facilitates easy installation, while its compact 0805 size saves space on your PCB. Trust in its reliability, with a low temperature coefficient of 10PPM. Ideal for demanding environments, this resistor is a valuable addition to your inventory.ROHS compliant.