1676234-3

Heilind Number:AMP1676234-3
Manufacturer:TE Connectivity
Manufacturer Number:1676234-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K4 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676234-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.4 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676234-3

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 1K4 0.1% 10PPM 5KRL resistor. This surface mount component, with a power rating of 0.1 W, offers a resistance of 1.4 KΩ and a rated voltage of 100 V, ensuring reliable performance in demanding applications. Its thin film element, combined with a tolerance of 0.1%, guarantees accurate and stable resistance values. With solder termination and a compact 0805 size, it is easy to integrate onto your PCB. Trust in its high-quality construction for efficient signal processing in your designs.