1676235-2

Heilind Number:AMP1676235-2
Manufacturer:TE Connectivity
Manufacturer Number:1676235-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K54 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676235-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.54 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676235-2

Detailed Description

Enhance your precision circuitry with our RN 0805 thin film resistor, meticulously crafted with a resistance of 1.54 KΩ and a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount component guarantees optimal performance in a compact 2 x 1.25 x 0.55 mm package. Featuring solder termination and RoHS compliance, it's ideal for environmentally conscious manufacturing. Trust in its reliability, with a low temperature coefficient of 10PPM ensuring stable operation even in demanding conditions. Upgrade your electronics with this essential component from our Surface Mount Resistors range.