1676236-1

Heilind Number:AMP1676236-1
Manufacturer:TE Connectivity
Manufacturer Number:1676236-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K58 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676236-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676236-1

Detailed Description

Enhance circuit precision with our RN 0805 precision resistor, designed for reliable performance in surface mount applications. This thin film resistor boasts a resistance of 1.58 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures stable and accurate signal control. Its compact dimensions of 2 x 1.25 x 0.55 mm make it suitable for space-constrained designs. Featuring solder termination and RoHS compliance, this component is both easy to install and environmentally friendly. Ideal for a variety of electronic systems, the RN 0805 is a dependable choice for precision resistor applications.