1676236-2

Heilind Number:AMP1676236-2
Manufacturer:TE Connectivity
Manufacturer Number:1676236-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K58 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676236-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.58 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676236-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 Thin Film Precision Resistor. With a resistance of 1.58 KΩ and a tolerance of 0.1%, this component ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is reliable for various applications. Its compact 0805 size and surface mount termination make it easy to integrate, measuring just 2 x 1.25 x 0.55 mm. Trust in its quality construction for consistent results.