1676237-2

Heilind Number:AMP1676237-2
Manufacturer:TE Connectivity
Manufacturer Number:1676237-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676237-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676237-2

Detailed Description

Enhance circuit performance with our precision resistor, featuring a resistance of 1.5 KΩ and a tolerance of 0.1%. Engineered for accuracy, this thin film element ensures reliable operation in a variety of applications. With a power rating of 0.1 W and a rated voltage of 100 V, it offers robust performance. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 2 x 1.25 x 0.55 mm save valuable board space. RoHS compliant and boasting a low temperature coefficient of 10PPM, this resistor is a dependable choice for demanding environments.