1676237-3

Heilind Number:AMP1676237-3
Manufacturer:TE Connectivity
Manufacturer Number:1676237-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K5 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676237-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676237-3

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 1K5 0.1% Thin Film Precision Resistor. With a resistance of 1.5 KΩ and a tight tolerance of .1%, this surface mount resistor ensures accurate performance in high-precision applications. Its compact 0805 size and solder termination make it easy to mount on PCBs, while its power rating of .1 W and rated voltage of 100 V provide reliable operation. Trust in its 10PPM stability and superior quality for your circuit design needs. This component is a valuable addition to any engineer's toolbox, offering the assurance of performance and longevity.