1676238-2

Heilind Number:AMP1676238-2
Manufacturer:TE Connectivity
Manufacturer Number:1676238-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K62 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676238-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.62 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676238-2

Detailed Description

Enhance the precision of your electronic circuits with our RN 0805 1K62 0.1% 10PPM 1KRL resistor. Designed for surface mount installation, this thin film resistor offers a resistance of 1.62 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in a compact 2 x 1.25 x 0.55 mm package. With solder termination and compliance with RoHS regulations, this component is ideal for applications demanding high accuracy and efficiency. Elevate your design with our Surface Mount Resistors Precision Resistor.