1676240-2

Heilind Number:AMP1676240-2
Manufacturer:TE Connectivity
Manufacturer Number:1676240-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K69 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676240-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:1.69 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676240-2

Detailed Description

Enhance your precision applications with the RN 0805, a high-quality surface mount resistor designed for optimal performance. With a resistance of 1.69 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. Its compact 0805 size and solder termination make it easy to mount on PCBs, while its .1 W power rating and 100 V rated voltage provide versatility for various circuit designs. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for demanding environments where stability and precision are crucial. Elevate your electronic projects with the exceptional quality of the RN 0805.