1676243-2

Heilind Number:AMP1676243-2
Manufacturer:TE Connectivity
Manufacturer Number:1676243-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K82 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676243-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.82 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676243-2

Detailed Description

Enhance your precision circuitry with our RN 0805 1K82 0.1% 10PPM 1KRL resistor, perfect for applications requiring accurate resistance values. This surface mount component boasts a power rating of 0.1 W and a resistance of 1.82 KΩ, ensuring reliable performance under varying conditions. With a tolerance of 0.1% and a rated voltage of 100 V, it meets stringent quality standards for precision resistors. The thin film element construction guarantees stability and low noise operation, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x .55 mm, it's suitable for compact designs. Trust in our Surface Mount Resistors for optimal circuit performance.