1676245-1

Heilind Number:AMP1676245-1
Manufacturer:TE Connectivity
Manufacturer Number:1676245-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K91 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676245-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.91 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676245-1

Detailed Description

Enhance your electronic projects with this precision thin film resistor. Engineered for optimal performance, this surface mount resistor boasts a resistance of 1.91 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable operation in a variety of applications. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it is easy to integrate onto circuit boards. Trust in its accuracy with a low temperature coefficient of 10PPM, ideal for maintaining stability over time. Perfect for demanding environments, this resistor is a crucial component for achieving precise and consistent results in your designs.