1676246-2

Heilind Number:AMP1676246-2
Manufacturer:TE Connectivity
Manufacturer Number:1676246-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 1K96 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676246-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.96 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676246-2

Detailed Description

Enhance your circuitry with our precision resistor, boasting a resistance of 1.96 KΩ with a tolerance of .1%. Designed for surface mount installation, this thin film resistor ensures optimal performance in a compact 0805 package. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable and efficient functionality. With solder termination and dimensions of 2 x 1.25 x .55 mm, it's perfect for space-constrained applications. Trust in its 10PPM stability and impeccable quality for your electronic projects.