1676247-2

Heilind Number:AMP1676247-2
Manufacturer:TE Connectivity
Manufacturer Number:1676247-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 200R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676247-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:200 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676247-2

Detailed Description

Enhance your electronic projects with our precision RN 0805 resistor. With a resistance of 200 Ω and a tolerance of 0.1%, this thin film resistor guarantees accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make installation a breeze. Measuring just 2 x 1.25 x 0.55 mm, it is compact yet powerful. RoHS compliant and featuring 10PPM, this resistor is both environmentally friendly and reliable. Perfect for demanding industrial and electronic environments, this component is essential for achieving precision in your circuits. Upgrade today to experience the difference in performance.