1676253-1

Heilind Number:AMP1676253-1
Manufacturer:TE Connectivity
Manufacturer Number:1676253-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 21K5 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676253-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:21.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676253-1

Detailed Description

Enhance your precision circuitry with this cutting-edge RN 0805 resistor, meticulously designed for exceptional performance. Featuring a resistance of 21.5 KΩ with a tolerance of 0.1%, this thin film element ensures accuracy in signal processing. Boasting a power rating of 0.1 W and a rated voltage of 100 V, it guarantees reliability under varying operating conditions. With solder termination and surface mount mounting style, installation is a breeze. Measuring 2 x 1.25 x 0.55 mm, this compact resistor is perfect for space-constrained applications. Trust in its high-quality construction and superior functionality for your electronic projects.