1676257-1

Heilind Number:AMP1676257-1
Manufacturer:TE Connectivity
Manufacturer Number:1676257-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22K1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676257-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676257-1

Detailed Description

Enhance the precision of your electronic circuits with this meticulously crafted RN 0805 resistor. Boasting a resistance of 22.1 KΩ with a tolerance of just 0.1%, this thin film component ensures accurate performance in demanding applications. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees reliable and efficient function. Its surface mount termination type facilitates easy installation, while its compact dimensions of 2 x 1.25 x .55 mm make it suitable for space-constrained designs. RoHS compliant and designed for precise control, this resistor is an essential component for high-performance electronics.