1676258-1

Heilind Number:AMP1676258-1
Manufacturer:TE Connectivity
Manufacturer Number:1676258-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22K6 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676258-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:22.6 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676258-1

Detailed Description

Enhance circuit performance with this precision resistor, featuring a resistance of 22.6 KΩ and a tolerance of 0.1%. Designed for surface mount applications, it offers reliable operation with a power rating of 0.1 W and a rated voltage of 100 V. The thin film element ensures high accuracy, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.55 mm, it is compact yet efficient. Trust in its quality for your electronic projects, as it complies with RoHS regulations.