1676258-3

Heilind Number:AMP1676258-3
Manufacturer:TE Connectivity
Manufacturer Number:1676258-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 22K6 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676258-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:22.6 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676258-3

Detailed Description

Enhance your circuitry with the precision of our 0805 surface mount resistor. This thin film element offers a resistance of 22.6 KΩ with a tolerance of 0.1%, ensuring accurate performance in your electronic designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it delivers reliable functionality. With solder termination and a compact size of 2 x 1.25 x 0.55 mm, it's easily integrated onto your PCB. Ideal for applications requiring high precision, this resistor is a quality choice for your electronic projects.