1676259-2

Heilind Number:AMP1676259-2
Manufacturer:TE Connectivity
Manufacturer Number:1676259-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 232R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676259-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:232 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676259-2

Detailed Description

Elevate your precision resistor game with this cutting-edge RN 0805 model. Boasting a resistance of 232 Ω with a tolerance of 0.1%, it guarantees top-notch performance in your electronic circuits. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's a reliable component for various applications. Designed for easy installation with its surface mount termination, this thin film resistor measures 2 x 1.25 x .55 mm, making it compact yet efficient. Trust in its quality, as it's crafted for precision and accuracy in every use. Upgrade your projects with the assurance of superior performance, courtesy of this Surface Mount Resistor.