1676260-1

Heilind Number:AMP1676260-1
Manufacturer:TE Connectivity
Manufacturer Number:1676260-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 237R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676260-1
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:237 Ω
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676260-1

Detailed Description

Enhance precision in your electronic circuits with our RN 0805 Thin Film Precision Resistor. Featuring a resistance of 237 ohms with a tolerance of 0.1%, this surface mount resistor ensures accurate and reliable performance. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a wide range of applications. Its compact dimensions of 2 x 1.25 x 0.55mm and solder termination make it easy to integrate into your designs. RoHS compliant and offering a temperature coefficient of 10PPM, this resistor guarantees high-quality, environmentally friendly operation. Upgrade your circuitry with the precision and efficiency of our RN 0805 resistor.