1676261-1

Heilind Number:AMP1676261-1
Manufacturer:TE Connectivity
Manufacturer Number:1676261-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 23K2 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676261-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:23.2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676261-1

Detailed Description

Elevate your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 23.2 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the solder termination type simplifies installation on your surface mount boards. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers robust functionality in a compact 0805 package. Trust in its quality for your circuit design needs.