1676262-2

Heilind Number:AMP1676262-2
Manufacturer:TE Connectivity
Manufacturer Number:1676262-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 23K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676262-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:23.7 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676262-2

Detailed Description

Enhance precision in your electronic applications with our RN 0805 23K7 0.1% 10PPM 1KRL resistor. Designed for surface mount installation, this thin film component boasts a resistance of 23.7 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable performance in diverse circuitry. Measuring 2 x 1.25 x .55 mm, its compact dimensions make it suitable for space-constrained designs. With solder termination and RoHS compliance, it aligns with modern environmental standards. Trust in the precision and quality of our surface mount resistor for your electronic projects.