| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RN73C2A249RBTG |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 249 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1676264-1 |
RN73C2A249RBTG
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0805 resistor. With a resistance of 249 ohms and a tolerance of 0.1%, it ensures accurate performance in your electronic designs. The thin film element and surface mount termination guarantee efficiency and durability, while the 100V rated voltage and 0.1W power rating make it suitable for a variety of applications. Measuring just 2 x 1.25 x 0.55mm, this resistor is compact yet powerful. RoHS compliant and crafted for quality, it is an essential component for any project.

