1676264-2

Heilind Number:AMP1676264-2
Manufacturer:TE Connectivity
Manufacturer Number:1676264-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 249R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676264-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:249 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676264-2

Detailed Description

Enhance your circuitry with this precision resistor, meticulously designed for optimal performance. With a resistance of 249 ohms and a tolerance of 0.1%, it guarantees accuracy in voltage regulation. Its thin film element, mounted with solder termination, ensures secure attachment and reliable conductivity. Operating at a power rating of 0.1W and a maximum voltage of 100V, it's suitable for a wide range of applications. Measuring 2 x 1.25 x 0.55 mm, this surface mount resistor is compact yet powerful, making it an essential component for your electronic projects. Compliance with RoHS standards underlines our commitment to sustainability. Upgrade your setup with this high-quality resistor for consistent and precise results.