1676266-3

Heilind Number:AMP1676266-3
Manufacturer:TE Connectivity
Manufacturer Number:1676266-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 24K9 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676266-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676266-3

Detailed Description

Introducing a precision resistor designed for optimal performance in electronic circuits. The RN 0805 resistor offers a resistance of 24.9 KΩ with a tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. This thin film resistor features surface mount termination for easy installation, measuring 2 x 1.25 x .55 mm in size. RoHS compliant and crafted with high-quality materials, it guarantees durability and compliance with environmental standards. Trust in the RN 0805 for consistent and precise resistance in your electronic projects.