1676268-2

Heilind Number:AMP1676268-2
Manufacturer:TE Connectivity
Manufacturer Number:1676268-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 25K5 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676268-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:25.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676268-2

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a resistance of 25.5 KΩ with a tolerance of 0.1%. This thin film resistor ensures accurate performance, meeting the highest standards with a low temperature coefficient of 10PPM. Ideal for surface mount applications, it boasts a power rating of 0.1 W and a rated voltage of 100 V, guaranteeing reliable operation. With solder termination and compact dimensions of 2 x 1.25 x 0.55 mm, it's perfect for space-constrained designs. RoHS compliant and sourced from a trusted supplier, this component is essential for achieving precision in your circuitry.