1676268-3

Heilind Number:AMP1676268-3
Manufacturer:TE Connectivity
Manufacturer Number:1676268-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 25K5 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676268-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:25.5 KΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676268-3

Detailed Description

Enhance precision in your electronic projects with the RN 0805 25K5 0.1% 10PPM 5KRL surface mount resistor. This compact component, part of our Surface Mount Resistors line, offers a resistance of 25.5 KΩ with a tolerance of 0.1%. Its thin film element ensures accurate performance, while the solder termination makes for easy installation. With a power rating of 0.1 W and dimensions of 2 x 1.25 x 0.55 mm, it's suitable for a variety of applications. RoHS compliant and meticulously crafted, this resistor guarantees reliability in your circuit designs. Upgrade your projects with this essential precision resistor.