1676269-1

Heilind Number:AMP1676269-1
Manufacturer:TE Connectivity
Manufacturer Number:1676269-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 261R 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676269-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676269-1

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. With a resistance of 261 ohms and a power rating of 0.1 W, it guarantees reliable operation even under demanding conditions. The thin film element ensures high accuracy, with a tolerance of 0.1%. Measuring just 2 x 1.25 x 0.55 mm, it's perfect for compact designs. Its surface mount termination type simplifies installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality of our Surface Mount Resistors for your next innovation.