1676269-2

Heilind Number:AMP1676269-2
Manufacturer:TE Connectivity
Manufacturer Number:1676269-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 261R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676269-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:261 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676269-2

Detailed Description

Enhance your electronic projects with this RN 0805 precision resistor. With a resistance of 261 ohms and a tolerance of 0.1%, it ensures accurate performance. The thin film element and surface mount termination make it reliable and easy to integrate. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for various applications. Measuring 2 x 1.25 x 0.55mm, this compact resistor is a space-saving solution. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.