1676271-1

Heilind Number:AMP1676271-1
Manufacturer:TE Connectivity
Manufacturer Number:1676271-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26K1 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676271-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:26.1 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676271-1

Detailed Description

Enhance circuit precision with our RN 0805 26K1 0.1% 10PPM Cut Length resistor. This surface-mount component, with a power rating of 0.1W, offers reliable performance in a compact 0805 package. Featuring a thin film element and solder termination, it ensures stable and accurate resistance of 26.1 KΩ with a tolerance of 0.1%. Operating at a rated voltage of 100V, this precision resistor is ideal for demanding applications where consistency is key. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your designs with this essential component from our Surface Mount Resistors range.