1676271-2

Heilind Number:AMP1676271-2
Manufacturer:TE Connectivity
Manufacturer Number:1676271-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26K1 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676271-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:26.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676271-2

Detailed Description

Enhance your circuitry with the RN 0805 Precision Resistor, a high-quality component designed for optimal performance. This thin film resistor boasts a resistance of 26.1 KΩ with a tight tolerance of .1%, ensuring accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make for easy and secure installation, while its compact dimensions of 2 x 1.25 x .55 mm allow for space-efficient board layout. Trust in the precision and quality of this resistor for your electronic projects.