1676271-3

Heilind Number:AMP1676271-3
Manufacturer:TE Connectivity
Manufacturer Number:1676271-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26K1 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676271-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:26.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676271-3

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. This high-quality component boasts a resistance of 26.1 KΩ with a tight tolerance of 0.1%, ensuring accurate and reliable performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With a surface mount termination type, installation is a breeze. The thin film element type guarantees precision and stability in operation. RoHS compliant, it meets environmental standards. Elevate your circuit designs with this essential component.