1676272-1

Heilind Number:AMP1676272-1
Manufacturer:TE Connectivity
Manufacturer Number:1676272-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26K7 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676272-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676272-1

Detailed Description

Enhance your circuitry with precision and reliability using this RN 0805 thin film surface mount resistor. With a resistance of 26.7 KΩ and a tolerance of 0.1%, it ensures accurate performance in a compact 0805 package. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a variety of applications. Featuring solder termination and ROHS compliance, it's easy to integrate into your designs while meeting environmental standards. Trust in its quality and consistency for optimal electronic functionality.