1676272-2

Heilind Number:AMP1676272-2
Manufacturer:TE Connectivity
Manufacturer Number:1676272-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 26K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676272-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676272-2

Detailed Description

Enhance the precision of your electronic circuits with this high-quality thin film surface mount resistor. Designed for reliability, it features a low tolerance of .1% and a resistance of 26.7 KΩ, ensuring accurate performance in a variety of applications. With a power rating of .1 W and a rated voltage of 100 V, it can handle demanding tasks with ease. Measuring just 2 x 1.25 x .55 mm, it's compact and easy to integrate into your designs. RoHS compliant and with solder termination, it's environmentally friendly and simple to install. Trust in the quality of this surface mount resistor for consistent and dependable operation in your projects.