1676277-2

Heilind Number:AMP1676277-2
Manufacturer:TE Connectivity
Manufacturer Number:1676277-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 28K7 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676277-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:28.7 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676277-2

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor, a high-performance component that guarantees accuracy and reliability. With a resistance of 28.7 KΩ and a tolerance of 0.1%, this thin film resistor ensures precise signal control in a compact surface mount design. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it offers excellent performance in a wide range of applications. Featuring solder termination and measuring just 2 x 1.25 x 0.55 mm in size, it's easy to integrate into your circuit board. Trust in its quality construction for consistent and efficient operation.