1676278-1

Heilind Number:AMP1676278-1
Manufacturer:TE Connectivity
Manufacturer Number:1676278-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 28K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676278-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:28 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676278-1

Detailed Description

Enhance your electronic projects with this precision resistor, a vital component with a resistance of 28 KΩ and a tolerance of 0.1%. Designed for surface mount installation, it boasts a power rating of 0.1 W and a low temperature coefficient of 10PPM for reliable performance. With a compact size of 0805 and thin film element type, it offers precise and efficient operation. RoHS compliant and rated for a maximum voltage of 100 V, it ensures both quality and environmental responsibility. Upgrade your circuitry with this essential component.