1676279-2

Heilind Number:AMP1676279-2
Manufacturer:TE Connectivity
Manufacturer Number:1676279-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 294R 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676279-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:294 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676279-2

Detailed Description

Elevate your circuitry with our precision resistor, boasting a 294Ω resistance and 0.1% tolerance for utmost accuracy. This thin film element, rated for 0.1W power, guarantees reliable performance even in high-voltage applications (up to 100V). Solder termination and surface mount compatibility ensure easy integration, while its compact 0805 size (2 x 1.25 x .55 mm) saves valuable space on your PCB. Trust in the quality of our Surface Mount Resistors for optimal electronic solutions.