| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1676280-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 29.4 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1676280-2 |
1676280-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, boasting a resistance of 29.4 KΩ and a tolerance of 0.1%. Designed for optimal performance, it offers a power rating of .1 W and operates at a rated voltage of 100 V. With a surface mount mounting style and solder termination type, it guarantees easy installation. Crafted with a thin film element, it ensures high accuracy and stability. Measuring 2 x 1.25 x .55 mm, this compact component is ideal for space-constrained applications. Elevate your circuit design with this reliable surface mount resistor.

