1676282-1

Heilind Number:AMP1676282-1
Manufacturer:TE Connectivity
Manufacturer Number:1676282-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K0 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676282-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676282-1

Detailed Description

Enhance circuit precision with this RN 0805 2K0 0.1% 10PPM CUT LENGTH resistor. Designed for surface mount applications, this thin film precision resistor boasts a resistance of 2 KΩ with a tolerance of 0.1%. Its compact 0805 size and solder termination make it easy to install, while its power rating of 0.1 W and rated voltage of 100 V ensure reliable performance. Ideal for use in various electronic devices, this high-quality component guarantees accuracy and stability in signal processing. Upgrade your projects with the assurance of superior resistance with this Surface Mount Resistor.