1676284-3

Heilind Number:AMP1676284-3
Manufacturer:TE Connectivity
Manufacturer Number:1676284-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K1 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676284-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676284-3

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 2.1 KΩ and a tolerance of .1%. Designed for optimal performance, this thin film resistor boasts a power rating of .1 W and a rated voltage of 100 V, making it suitable for a wide range of applications. With a compact 0805 size and surface mount termination, it offers easy installation on PCBs. RoHS compliant and crafted with high-quality materials, it ensures reliability and durability. Upgrade your circuit designs with this high-precision component.