1676285-2

Heilind Number:AMP1676285-2
Manufacturer:TE Connectivity
Manufacturer Number:1676285-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K21 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676285-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:2.21 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1676285-2

Detailed Description

Enhance circuit precision with our RN 0805 thin film precision resistor. This surface-mount component boasts a resistance of 2.21 KΩ with a tight tolerance of 0.1%, ensuring accurate performance in your electronic applications. Operating at a power rating of .1 W and a rated voltage of 100 V, it offers reliable functionality within a compact 2 x 1.25 x .55 mm package. With solder termination and RoHS compliance, this resistor is both easy to install and environmentally friendly. Ideal for demanding environments, it features a low temperature coefficient of 10PPM, making it a dependable choice for your circuit design needs.