1676285-3

Heilind Number:AMP1676285-3
Manufacturer:TE Connectivity
Manufacturer Number:1676285-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K21 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676285-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.21 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676285-3

Detailed Description

Enhance precision in your electronic projects with this high-quality thin film resistor. With a resistance of 2.21 KΩ and a tolerance of 0.1%, it ensures accurate performance. Rated for 0.1 W power and 100 V, it is reliable for a wide range of applications. The surface mount design and solder termination make it easy to integrate onto PCBs. Measuring just 2 x 1.25 x 0.55 mm, it is compact yet efficient. Trust in its 10PPM stability and 5KRL packaging for consistent results. Ideal for demanding environments, this resistor is a crucial component for precision engineering. Rest assured of its quality as it complies with RoHS standards.