1676286-2

Heilind Number:AMP1676286-2
Manufacturer:TE Connectivity
Manufacturer Number:1676286-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K26 0.1% 10PPM 1KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676286-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676286-2

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. This surface mount chip resistor features a resistance of 2.26 KΩ with a tolerance of 0.1%, ensuring accurate performance. Its thin film element construction guarantees reliability, while the 0.1 W power rating and 100 V rated voltage make it suitable for various applications. With solder termination and compact 0805 size, it's easy to integrate into your designs. Trust in its 10PPM stability and two-terminal setup for consistent operation. Upgrade to this high-quality component for dependable resistance in your circuitry.