1676286-3

Heilind Number:AMP1676286-3
Manufacturer:TE Connectivity
Manufacturer Number:1676286-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K26 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676286-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.26 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676286-3

Detailed Description

Enhance circuit precision with our RN 0805 2K26 0.1% 10PPM 5KRL resistor, meticulously crafted for optimal performance. This surface mount component boasts a power rating of 0.1 W, making it suitable for a variety of applications. With a resistance of 2.26 KΩ and a rated voltage of 100 V, it ensures reliable operation. The thin film element and .1% tolerance guarantee accuracy, while the solder termination type facilitates easy installation. Measuring 2 x 1.25 x .55 mm, it's compact yet powerful. Trust in our precision resistor to meet your circuitry needs.