1676287-3

Heilind Number:AMP1676287-3
Manufacturer:TE Connectivity
Manufacturer Number:1676287-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K32 0.1% 10PPM 5KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676287-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.32 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676287-3

Detailed Description

Enhance your precision circuitry with our cutting-edge RN 0805 Thin Film Precision Resistor. Boasting a resistance of 2.32 KΩ with a tolerance of 0.1%, this component ensures reliable performance in demanding applications. Operating at a power rating of .1 W and a rated voltage of 100 V, it guarantees efficient power management. Its compact 0805 size and surface-mount termination make it easy to integrate into your designs. RoHS compliant and designed for longevity, this resistor from our Surface Mount Resistors range is a must-have for achieving optimal performance in your electronic projects.