1676288-1

Heilind Number:AMP1676288-1
Manufacturer:TE Connectivity
Manufacturer Number:1676288-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 2K37 0.1% 10PPM CUT LE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1676288-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:2.37 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1676288-1

Detailed Description

Enhance circuit performance with our precision resistor, offering a resistance of 2.37 KΩ with a tolerance of .1%. Designed for surface mount installation, this thin film resistor is ideal for applications requiring high accuracy. With a power rating of .1 W and a rated voltage of 100 V, it ensures reliable operation. The compact 0805 size and solder termination make it easy to integrate into your designs. Trust in its quality for consistent and precise performance.